Part Details for NCP431AVLPRAG by onsemi
Overview of NCP431AVLPRAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP431AVLPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP431AVLPRAGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1728 In Stock |
|
$0.2206 / $0.8600 | Buy Now |
|
Rochester Electronics | NCP431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 808068 |
|
$0.1431 / $0.1683 | Buy Now |
DISTI #
NCP431AVLPRAG
|
TME | IC: voltage reference source, 2.5V, ±1%, TO92, reel,tape, 100mA Min Qty: 3 | 0 |
|
$0.1900 / $0.2710 | RFQ |
|
Flip Electronics | Stock | 1089 |
|
RFQ |
Part Details for NCP431AVLPRAG
NCP431AVLPRAG CAD Models
NCP431AVLPRAG Part Data Attributes
|
NCP431AVLPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP431AVLPRAG
onsemi
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 36.36363636 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |