-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 5.68 V, DFN6 2x1.6, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4556
|
Newark | Positive Ovp/Reel |Onsemi NCP349MNAETBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70467057
|
RS | NCP349MNAETBG, Voltage Supervisor, Maximum of 28 V, 6-Pin DFN | ON Semiconductor NCP349MNAETBG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Rochester Electronics | NCP349 - Positive Overvoltage Protection Circuit with NMOS FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5160 |
|
$0.3150 / $0.3706 | Buy Now |
|
Ameya Holding Limited | NCP349 Series 1.2 to 28 V Positive Overvoltage Protection Controller - DFN-6 | 3000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC PROT OV NCP349 DFN-6 | 70000 |
|
RFQ | |
DISTI #
SMC-NCP349MNAETBG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2973 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 120900 |
|
RFQ | |
|
LCSC | DFN-6-EP(1.6x2) Power Distribution Switches ROHS | 249 |
|
$0.3208 / $0.8684 | Buy Now |
|
New Advantage Corporation | POSITIVE OVP RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.4676 / $0.5025 | Buy Now |
|
Sense Electronic Company Limited | DFN-6 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP349MNAETBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP349MNAETBG
onsemi
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 5.68 V, DFN6 2x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6 2x1.6, 0.5P | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |