There are no models available for this part yet.
Overview of NCP348MTTBG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for NCP348MTTBG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCP348MTTBG
|
Avnet Americas | Volt Supervisor Detect 10-Pin WDFN T/R - Tape and Reel (Alt: NCP348MTTBG) RoHS: Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33750 Partner Stock |
|
$0.3095 / $0.3694 | Buy Now | |
Rochester Electronics | NCP348 - Half Bridge Based MOSFET Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33750 |
|
$0.3094 / $0.3640 | Buy Now | ||
DISTI #
C1S541900386154
|
Chip1Stop | Processor Supervisor 1 10-Pin WDFN T/R RoHS: Compliant | 2000 |
|
$0.5340 / $2.0300 | Buy Now |
CAD Models for NCP348MTTBG by onsemi
Part Data Attributes for NCP348MTTBG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
WDFN10, 2.5x2 mm, 0.5P
|
Package Description
|
WDFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
516AA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-XDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
2.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Related Parts for NCP348MTTBG
-
N79E352ADGMicrocontrollers
-
NCP5304PGPeripheral Drivers
-
NCP348AEMTTXGMOSFET Drivers
-
NCP3125ADR2GSwitching Regulator or Controllers
-
NTHD3101FT1GPower Field-Effect Transistors
-
NCP4328ASNT1GOther Analog ICs
-
NCP305LSQ34T1Power Management Circuits
-
NCP4300ADR2GOperational Amplifiers
-
NCP5183DR2GLine Driver or Receivers