-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Driver and MOSFET with Integrated Current Monitor, 60A, PQFN-39, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP303160AMNTWG by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP303160AMNTWG-ND
|
DigiKey | INTEGRATED DRIVER AND MOSFET WIT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3000 In Stock |
|
$1.7625 / $4.9700 | Buy Now |
DISTI #
NCP303160AMNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFFET - Tape and Reel (Alt: NCP303160AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$1.7343 / $1.9035 | Buy Now |
DISTI #
863-NCP303160AMNTWG
|
Mouser Electronics | Gate Drivers INTEGRATED DRIVER & MOSFFET RoHS: Compliant | 3000 |
|
$1.7900 / $5.0200 | Buy Now |
DISTI #
V72:2272_30335991
|
Arrow Electronics | Driver -0.3V to 6.3V 80A 1-OUT High Side/Low Side Inv/Non-Inv 39-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2501 Container: Cut Strips | Americas - 3000 |
|
$2.0792 / $3.5719 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.7900 | Buy Now |
DISTI #
87799897
|
Verical | Driver -0.3V to 6.3V 80A 1-OUT High Side/Low Side Inv/Non-Inv 39-Pin PQFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 54000 |
|
$1.7736 | Buy Now |
DISTI #
87804630
|
Verical | Driver -0.3V to 6.3V 80A 1-OUT High Side/Low Side Inv/Non-Inv 39-Pin PQFN EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2501 | Americas - 3000 |
|
$2.0792 / $3.5719 | Buy Now |
DISTI #
NCP303160AMNTWG
|
Avnet Asia | INTEGRATED DRIVER & MOSFFET (Alt: NCP303160AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6588 / $1.8553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP303160AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303160AMNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor, 60A, PQFN-39, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-39 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |