-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35A Integrated Driver and MOSFETs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1326
|
Newark | Gate Drivers, -40 To 125Deg C, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:31Pins, Ic Case/Package:Pqfn, Input Type:-, Source Current:2A, Sink Current:2.5A Rohs Compliant: Yes |Onsemi NCP302035MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.0300 | Buy Now |
DISTI #
488-NCP302035MNTWGCT-ND
|
DigiKey | IC PWR DRIVER P-CHAN 2:1 31PQFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2375 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
NCP302035MNTWG
|
Avnet Americas | MOSFET DRVR 70A 2-OUT Hi/Lo Side Non-Inv 31-Pin PQFN T/R - Tape and Reel (Alt: NCP302035MNTWG) RoHS: Not Compliant Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.7183 / $0.7702 | Buy Now |
DISTI #
863-NCP302035MNTWG
|
Mouser Electronics | Gate Drivers Y0NB STARLIGHT | 22891 |
|
$0.8380 / $1.9400 | Buy Now |
DISTI #
V36:1790_19111511
|
Arrow Electronics | Gate Power Driver IC Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2222 | Americas - 18000 |
|
$0.8092 / $0.8413 | Buy Now |
DISTI #
67179207
|
Verical | Gate Power Driver IC Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 18000 |
|
$0.8092 / $0.8413 | Buy Now |
|
Rochester Electronics | NCP302035 - 35A Integrated Driver and MOSFETs RoHS: Compliant Status: Active Min Qty: 1 | 80480 |
|
$0.8059 / $0.9481 | Buy Now |
DISTI #
NCP302035MNTWG
|
Avnet Americas | MOSFET DRVR 70A 2-OUT Hi/Lo Side Non-Inv 31-Pin PQFN T/R - Tape and Reel (Alt: NCP302035MNTWG) RoHS: Not Compliant Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.7183 / $0.7702 | Buy Now |
DISTI #
NCP302035MNTWG
|
TME | IC: driver, MOSFET half-bridge, high-side,low-side,gate driver Min Qty: 1 | 0 |
|
$1.1300 / $1.7100 | RFQ |
DISTI #
NCP302035MNTWG
|
Avnet Asia | MOSFET DRVR 70A 2-OUT Hi/Lo Side Non-Inv 31-Pin PQFN T/R (Alt: NCP302035MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP302035MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302035MNTWG
onsemi
35A Integrated Driver and MOSFETs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-31 | |
Manufacturer Package Code | 483BR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2019-07-31 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N31 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.03 µs | |
Width | 5 mm |