-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous PWM Controller, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3492
|
Newark | Synchronous Pwm Controller/ Reel |Onsemi NCP3011DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6880 | Buy Now |
DISTI #
NCP3011DTBR2GOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
321 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
NCP3011DTBR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCP3011DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NCP3011DTBR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCP3011DTBR2G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
863-NCP3011DTBR2G
|
Mouser Electronics | Switching Controllers Single Output Buck 0.8V to 40V 70uA RoHS: Compliant | 9744 |
|
$0.5000 / $0.9800 | Buy Now |
|
Future Electronics | NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Rochester Electronics | NCP3011 - Switching Controller, Voltage-mode, 0.13A, 470kHz Switching Freq-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.4958 / $0.5833 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 113126 |
|
RFQ | |
DISTI #
NCP3011DTBR2G
|
Avnet Asia | Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R (Alt: NCP3011DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5263 | Buy Now |
DISTI #
NCP3011DTBR2G
|
Avnet Silica | Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R (Alt: NCP3011DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3011DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3011DTBR2G
onsemi
Synchronous PWM Controller, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 470 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCP3011DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3011DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5050NV | Switching Controller, 1100kHz Switching Freq-Max, BICMOS, PDSO20, 0.225 INCH, SSOP-20 | SANYO Semiconductor Co Ltd | NCP3011DTBR2G vs LV5050NV |
LV5050NV | Switching Controller, Voltage-mode, 1100kHz Switching Freq-Max, BICMOS, PDSO20, 0.225 INCH, SSOP-20 | SANYO Electric Co Ltd | NCP3011DTBR2G vs LV5050NV |
LV5050NV | IC SWITCHING CONTROLLER, Switching Regulator or Controller | onsemi | NCP3011DTBR2G vs LV5050NV |