Datasheets
LV5050NV by:

Switching Controller, 1100kHz Switching Freq-Max, BICMOS, PDSO20, 0.225 INCH, SSOP-20

Part Details for LV5050NV by SANYO Semiconductor Co Ltd

Overview of LV5050NV by SANYO Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LV5050NV

LV5050NV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LV5050NV Part Data Attributes

LV5050NV SANYO Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
LV5050NV SANYO Semiconductor Co Ltd Switching Controller, 1100kHz Switching Freq-Max, BICMOS, PDSO20, 0.225 INCH, SSOP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD
Part Package Code SSOP
Package Description LSSOP,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 7.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 1100 kHz
Technology BICMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for LV5050NV

This table gives cross-reference parts and alternative options found for LV5050NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5050NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LV5050NV-TLM-E DC-DC Converter Controller, SSOP20 (225mil), 2000-REEL onsemi LV5050NV vs LV5050NV-TLM-E
LV5050NV IC SWITCHING CONTROLLER, Switching Regulator or Controller onsemi LV5050NV vs LV5050NV
Part Number Description Manufacturer Compare
LV5050NV-TLM-E DC-DC Converter Controller, SSOP20 (225mil), 2000-REEL onsemi LV5050NV vs LV5050NV-TLM-E
LV5050NV Switching Controller, Voltage-mode, 1100kHz Switching Freq-Max, BICMOS, PDSO20, 0.225 INCH, SSOP-20 SANYO Electric Co Ltd LV5050NV vs LV5050NV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5050NV by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5050NV by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of LV5050NV would you like to use for your alert(s)?
  • Please alert me when LV5050NV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV5050NV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5050NV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV5050NV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5050NV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5050NV by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: