Part Details for NCP1851FCCT1G by onsemi
Overview of NCP1851FCCT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1851FCCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8392
|
Newark | Ncp1851Fcct1G, Battery Chargers |Onsemi NCP1851FCCT1G Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5100 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | NCP1851 - Power Supply Management Circuit, Adjustable, 1 Channel, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for NCP1851FCCT1G
NCP1851FCCT1G CAD Models
NCP1851FCCT1G Part Data Attributes:
|
NCP1851FCCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1851FCCT1G
onsemi
Switching Battery Charger, 1.6 A, with Power Path Management, 25 PIN FLIP-CHIP,2.55X2.2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 25 PIN FLIP-CHIP,2.55X2.2 | |
Package Description | CSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 499BN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B25 | |
Length | 2.55 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 7.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |
Alternate Parts for NCP1851FCCT1G
This table gives cross-reference parts and alternative options found for NCP1851FCCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1851FCCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1851AFCCT1G | Switching Battery Charger, 1.6 A, with Power Path Management, 25 PIN FLIP-CHIP,2.55X2.2, 3000-REEL | onsemi | NCP1851FCCT1G vs NCP1851AFCCT1G |