Part Details for NCP1851AFCCT1G by onsemi
Overview of NCP1851AFCCT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP1851AFCCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8391
|
Newark | Ncp1851Afcct1G, Battery Chargers |Onsemi NCP1851AFCCT1G Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
NCP1851AFCCT1G
|
Avnet Americas | Battery Charger Li-Ion 1600mA 25-Pin Flip-Chip T/R - Tape and Reel (Alt: NCP1851AFCCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP1851 - Power Supply Management Circuit, Adjustable, 1 Channel, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1070997 |
|
$0.7159 / $0.8422 | Buy Now |
DISTI #
NCP1851AFCCT1G
|
Avnet Silica | (Alt: NCP1851AFCCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BATT CHRGR SW 1.6A 25FLIPCHIP | 46700 |
|
RFQ |
Part Details for NCP1851AFCCT1G
NCP1851AFCCT1G CAD Models
NCP1851AFCCT1G Part Data Attributes
|
NCP1851AFCCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1851AFCCT1G
onsemi
Switching Battery Charger, 1.6 A, with Power Path Management, 25 PIN FLIP-CHIP,2.55X2.2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 25 PIN FLIP-CHIP,2.55X2.2 | |
Package Description | CSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 499BN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B25 | |
Length | 2.55 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 7.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |