Part Details for NCP1402SN19T1G by onsemi
Overview of NCP1402SN19T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1402SN19T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8199
|
Newark | Ncp1402Sn19T1G, Shift Registers |Onsemi NCP1402SN19T1G Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.4A, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14839 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for NCP1402SN19T1G
NCP1402SN19T1G CAD Models
NCP1402SN19T1G Part Data Attributes:
|
NCP1402SN19T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1402SN19T1G
onsemi
Boost Converter, PFM, Micropower, 200 mA 1.9 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP1402SN19T1G
This table gives cross-reference parts and alternative options found for NCP1402SN19T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1402SN19T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1402SN19T1 | 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NCP1402SN19T1G vs NCP1402SN19T1 |
NCP1402SN19T1 | 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NCP1402SN19T1G vs NCP1402SN19T1 |