Part Details for NCP1402SN19T1 by onsemi
Overview of NCP1402SN19T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1402SN19T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8198
|
Newark | Ncp1402Sn19T1, Shift Registers |Onsemi NCP1402SN19T1 Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.4A, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5900 |
|
$0.2128 / $0.2503 | Buy Now |
|
Chip1Cloud | IC REG BOOST 1.9V 0.11A 5TSOP | 6000 |
|
RFQ |
Part Details for NCP1402SN19T1
NCP1402SN19T1 CAD Models
NCP1402SN19T1 Part Data Attributes
|
NCP1402SN19T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1402SN19T1
onsemi
0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCP1402SN19T1
This table gives cross-reference parts and alternative options found for NCP1402SN19T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1402SN19T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1402SN19T1 | 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NCP1402SN19T1 vs NCP1402SN19T1 |
NCP1402SN19T1G | Boost Converter, PFM, Micropower, 200 mA 1.9 V, TSOP-5, 3000-REEL | onsemi | NCP1402SN19T1 vs NCP1402SN19T1G |