-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Controller, Quasi-Resonant Current Mode, with Overpower Compensation, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 130kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 124932 |
|
$0.4094 / $0.4817 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1337PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1337PG
onsemi
Controller, Quasi-Resonant Current Mode, with Overpower Compensation, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.6 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NCP1337PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1337PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1205P | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1337PG vs NCP1205P |
NCP1205PG | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1337PG vs NCP1205PG |
NCP1205PG | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1337PG vs NCP1205PG |