-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4120
|
Newark | 300Ma Vldo Bias Rail Cmos Vreg, Ad Option, Vout=1.2V/ Reel |Onsemi NCP130AMX120TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
NCP130AMX120TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 6XDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1073 In Stock |
|
$0.1497 / $0.5300 | Buy Now |
DISTI #
NCP130AMX120TCG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 800 mV to 5.5 V, Single Output, 75 mV Drop, 1.2 V, 300 mA, 6 Pins, XDFN-EP - Tape and Reel (Alt: NCP130AMX120TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
863-NCP130AMX120TCG
|
Mouser Electronics | LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS RoHS: Compliant | 349 |
|
$0.1480 / $0.5300 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 6-XDFN (1.2x1.2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 115000Reel |
|
$0.1480 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 6-XDFN (1.2x1.2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.2V, 0.15V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 919811 |
|
$0.1485 / $0.1747 | Buy Now |
DISTI #
NCP130AMX120TCG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 800 mV to 5.5 V, Single Output, 75 mV Drop, 1.2 V, 300 mA, 6 Pins, XDFN-EP - Tape and Reel (Alt: NCP130AMX120TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
NCP130AMX120TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 300mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.2070 / $0.7400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP130AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP130AMX120TCG
onsemi
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.35 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP130AMX120TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP130AMX120TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP130AMX110TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V Output Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130AMX110TCG |
NCP130BMX105TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130BMX105TCG |
NCP130AMX105TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V Output Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130AMX105TCG |
SCY99222AMX105TCG | Fixed Positive LDO Regulator | onsemi | NCP130AMX120TCG vs SCY99222AMX105TCG |
NCP130BMX115TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V non-Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130BMX115TCG |
NCP130BMX110TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V non-Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130BMX110TCG |
NCP130AMX115TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V Output Active Discharge, 5000-REEL | onsemi | NCP130AMX120TCG vs NCP130AMX115TCG |