Part Details for NCP130BMX105TCG by onsemi
Overview of NCP130BMX105TCG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP130BMX105TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4620
|
Newark | Ldo, Fixed, 1.05V, 0.3A, Xdfn-6 Rohs Compliant: Yes |Onsemi NCP130BMX105TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2915 |
|
$0.1830 / $0.5510 | Buy Now |
DISTI #
68X4125
|
Newark | 300Ma Vldo Bias Rail Cmos Vreg, Hz Option, Vout=1.05V/ Reel Rohs Compliant: Yes |Onsemi NCP130BMX105TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
NCP130BMX105TCGOSTR-ND
|
DigiKey | IC REG LINEAR 1.05V 300MA 6XDFN Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1512 / $0.1754 | Buy Now |
DISTI #
NCP130BMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 0.3A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP130BMX105TCG) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 218690 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
NCP130BMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 0.3A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP130BMX105TCG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
863-NCP130BMX105TCG
|
Mouser Electronics | LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS RoHS: Compliant | 2843 |
|
$0.1500 / $0.5300 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.05V, 0.15V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2562000 |
|
$0.1485 / $0.1747 | Buy Now |
DISTI #
NCP130BMX105TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.05V, 300mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.2170 / $0.7740 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3757 |
|
RFQ | |
DISTI #
NCP130BMX105TCG
|
EBV Elektronik | LDO Regulator Pos 1.05V 0.3A 6-Pin XDFN T/R (Alt: NCP130BMX105TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP130BMX105TCG
NCP130BMX105TCG CAD Models
NCP130BMX105TCG Part Data Attributes
|
NCP130BMX105TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP130BMX105TCG
onsemi
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.0658 V | |
Output Voltage1-Min | 1.0343 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for NCP130BMX105TCG
This table gives cross-reference parts and alternative options found for NCP130BMX105TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP130BMX105TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP130AMX110TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V Output Active Discharge, 5000-REEL | onsemi | NCP130BMX105TCG vs NCP130AMX110TCG |
NCP130BMX110TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V non-Active Discharge, 5000-REEL | onsemi | NCP130BMX105TCG vs NCP130BMX110TCG |
NCP130BMX115TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V non-Active Discharge, 5000-REEL | onsemi | NCP130BMX105TCG vs NCP130BMX115TCG |