Part Details for NCP1230P133G by onsemi
Overview of NCP1230P133G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1230P133G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NCP1230P133G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 400 Lead time: 56 Weeks Container: Tube MARKETPLACE PRODUCT |
5400 In Stock |
|
$1.3900 | Buy Now |
DISTI #
NCP1230P133G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 400 Lead time: 56 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP1230P133G
|
Avnet Americas | Current Mode PWM Controller 18V 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1230P133G) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5400 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
|
Flip Electronics | Stock, ship today | 40005 |
|
$1.0400 | RFQ |
Part Details for NCP1230P133G
NCP1230P133G CAD Models
NCP1230P133G Part Data Attributes:
|
NCP1230P133G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230P133G
onsemi
PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1230P133G
This table gives cross-reference parts and alternative options found for NCP1230P133G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230P133G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1230P133 | 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-7 | Rochester Electronics LLC | NCP1230P133G vs NCP1230P133 |
NCP1230P133G | 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1230P133G vs NCP1230P133G |