Part Details for NCP114AMX300TCG by onsemi
Overview of NCP114AMX300TCG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP114AMX300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3697
|
Newark | Ldo, Fixed, 3V, 0.3A, Udfn-4, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP114AMX300TCG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 62 |
|
$0.1020 / $0.4780 | Buy Now |
DISTI #
68X4093
|
Newark | 300 Ma Cmos Ldo, Ad Option, Vout=3.0V/ Reel Rohs Compliant: Yes |Onsemi NCP114AMX300TCG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
NCP114AMX300TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4UDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8015 In Stock |
|
$0.0536 / $0.4400 | Buy Now |
DISTI #
NCP114AMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX300TCG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0467 | Buy Now |
DISTI #
863-NCP114AMX300TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTION RoHS: Compliant | 6886 |
|
$0.0530 / $0.4400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, High PSRR 3.0V, Active Discharge | 0 |
|
$0.0509 / $0.0577 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.22V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 450000 |
|
$0.0497 / $0.0585 | Buy Now |
DISTI #
NCP114AMX300TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 300mA, uDFN4, SMD Min Qty: 1 | 0 |
|
$0.0592 / $0.2786 | RFQ |
DISTI #
NCP114AMX300TCG
|
Avnet Asia | LDO Regulator Pos 3V 0.3A 4-Pin UDFN T/R (Alt: NCP114AMX300TCG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0385 / $0.0430 | Buy Now |
DISTI #
NCP114AMX300TCG
|
Avnet Silica | LDO Regulator Pos 3V 0.3A 4-Pin UDFN T/R (Alt: NCP114AMX300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for NCP114AMX300TCG
NCP114AMX300TCG CAD Models
NCP114AMX300TCG Part Data Attributes
|
NCP114AMX300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX300TCG
onsemi
LDO Regulator, 300 mA, High PSRR 3.0V, Active Discharge, UDFN-4, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-4 | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP114AMX300TCG
This table gives cross-reference parts and alternative options found for NCP114AMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP114AMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP101N331D-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N331D-TR-FE |
RP101N291D-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N291D-TR-FE |
RP101K322B-TR | Fixed Positive LDO Regulator, 3.2V, 0.23V Dropout, CMOS, PDSO4, 1.60 X 1.20 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101K322B-TR |
RP101N321B-TR-FE | Fixed Positive LDO Regulator, 3.2V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N321B-TR-FE |
RP101N331B-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N331B-TR-FE |
RP101N321D-TR-FE | Fixed Positive LDO Regulator, 3.2V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N321D-TR-FE |
RP101N301D-TR-FE | Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N301D-TR-FE |
NCP114BMX300TCG | LDO Regulator, 300 mA, High PSRR 3.0V, Non-Active Discharge, 3000-REEL | onsemi | NCP114AMX300TCG vs NCP114BMX300TCG |
RP101N291B-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.23V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP114AMX300TCG vs RP101N291B-TR-FE |