-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PoE-PD Interface Controller, IEEE 802.3af, 15W, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3355
|
Newark | Controller, Poe-Pd Interface, Integrated/Reel |Onsemi NCP1090DBRG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42AC1771
|
Newark | Poe Controller, 57V, Tssop-8, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pd Controller, Input Voltage:57V, Uvlo:-, Ic Case/Package:Tssop, No. Of Pins:8Pins, No. Of Channels:1Channels, Power Max:15W, Duty Cycle (%):-, Msl:- Rohs Compliant: Yes |Onsemi NCP1090DBRG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1090DBRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1090DBRG
onsemi
Integrated PoE-PD Interface Controller, IEEE 802.3af, 15W, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Package Description | LEAD FREE, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948S | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 57 V | |
Supply Voltage-Min | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |