-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PoE-PD and DC-DC converter controller, 13 W, TSSOP-20 EP, 6.5x4.4, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1080DEG
|
Avnet Americas | Current Mode PWM Controller 20-Pin TSSOP EP Rail - Rail/Tube (Alt: NCP1080DEG) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1480 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
DISTI #
V99:2348_07311828
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 13W 20-Pin TSSOP EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 96 Weeks Date Code: 1903 | Americas - 20 |
|
$1.3090 / $1.6379 | Buy Now |
DISTI #
32626727
|
Verical | Power Over Ethernet PD Controller 0V 57V 13W 20-Pin TSSOP EP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1903 | Americas - 20 |
|
$1.3090 / $1.6379 | Buy Now |
DISTI #
NCP1080DEG
|
Avnet Americas | Current Mode PWM Controller 20-Pin TSSOP EP Rail - Rail/Tube (Alt: NCP1080DEG) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1480 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Flip Electronics | Stock, ship today | 1480 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1080DEG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1080DEG
onsemi
Integrated PoE-PD and DC-DC converter controller, 13 W, TSSOP-20 EP, 6.5x4.4, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 EP, 6.5x4.4 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCP1080DEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1080DEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1080DER2G | Integrated PoE-PD and DC-DC converter controller, 13 W, TSSOP-20 EP, 6.5x4.4, 2500-REEL | onsemi | NCP1080DEG vs NCP1080DER2G |