-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PoE-PD and DC-DC Converter Controller, 40 W, TSSOP-20 EP, 6.5x4.4, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2047
|
Newark | Poe, Ctlr, 40W, 20Tssop, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pd Controller, Input Voltage:57V, Uvlo:38V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:1Channels, Power Max:40W, Duty Cycle (%):80% Rohs Compliant: Yes |Onsemi NCP1081DER2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
05R9126
|
Newark | Integrated Poe-Pd And Dc-Dc Converter Controller, 40 W/Reel |Onsemi NCP1081DER2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1840 |
|
RFQ | |
|
Win Source Electronics | IC CONV CTLR POE-PD 40W 20-TSSOP | 10911 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1081DER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1081DER2G
onsemi
Integrated PoE-PD and DC-DC Converter Controller, 40 W, TSSOP-20 EP, 6.5x4.4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 EP, 6.5x4.4 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCP1081DER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1081DER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1081DEG | Integrated PoE-PD and DC-DC Converter Controller, 40 W, TSSOP-20 EP, 6.5x4.4, 74-TUBE | onsemi | NCP1081DER2G vs NCP1081DEG |