Part Details for NCM21Z5U104M50TRF by NIC Components Corp
Overview of NCM21Z5U104M50TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM21Z5U104M50TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM21Z5U104M50TRF
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: NCM21Z5U104M50TRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0394 / $0.0441 | Buy Now |
Part Details for NCM21Z5U104M50TRF
NCM21Z5U104M50TRF CAD Models
NCM21Z5U104M50TRF Part Data Attributes
|
NCM21Z5U104M50TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21Z5U104M50TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21Z5U104M50TRF
This table gives cross-reference parts and alternative options found for NCM21Z5U104M50TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21Z5U104M50TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295E104MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | NCM21Z5U104M50TRF vs SR295E104MARAP1 |
SR595E104MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 2012 | Kyocera AVX Components | NCM21Z5U104M50TRF vs SR595E104MARTR1 |
SR215E104MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | NCM21Z5U104M50TRF vs SR215E104MARAP1 |
SR205E104MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21Z5U104M50TRF vs SR205E104MA-RTR1 |
SR595E104MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | NCM21Z5U104M50TRF vs SR595E104MARAP1 |
NCM21Z5U104M50F | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 2012 | NIC Components Corp | NCM21Z5U104M50TRF vs NCM21Z5U104M50F |
SL215E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21Z5U104M50TRF vs SL215E104MAB |
SL225E104MABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | NCM21Z5U104M50TRF vs SL225E104MABT |
SL205E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21Z5U104M50TRF vs SL205E104MAB |
SL225E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21Z5U104M50TRF vs SL225E104MAB |