There are no models available for this part yet.
Overview of SR215E104MARAP1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215E104MARAP1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K3780
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR215E104MARAP1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now | |
DISTI #
SR215E104MARAP1
|
Avnet Americas | RDL,CONF,Z5U,.1UF,50V,20%,0.2X0.2,0.2LS,AMM, - Ammo Pack (Alt: SR215E104MARAP1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1438 / $0.1565 | Buy Now | |
DISTI #
581-SR215E104MARAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% RoHS: Compliant | 5962 |
|
$0.1190 / $0.5300 | Buy Now | |
Future Electronics | SR Series 5.08 x 5.08 mm 100nF 50 V ±20% Tol. Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1240 / $0.1320 | Buy Now |
CAD Models for SR215E104MARAP1 by Kyocera AVX Components
Part Data Attributes for SR215E104MARAP1 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR215E104MARAP1
This table gives cross-reference parts and alternative options found for SR215E104MARAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E104MARAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295E104MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR215E104MARAP1 vs SR295E104MARAP1 |
SR595E104MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 2012 | Kyocera AVX Components | SR215E104MARAP1 vs SR595E104MARTR1 |
SR205E104MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E104MARAP1 vs SR205E104MA-RTR1 |
SR595E104MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR215E104MARAP1 vs SR595E104MARAP1 |
NCM21Z5U104M50F | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 2012 | NIC Components Corp | SR215E104MARAP1 vs NCM21Z5U104M50F |
SL215E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215E104MARAP1 vs SL215E104MAB |
SL225E104MABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR215E104MARAP1 vs SL225E104MABT |
SL205E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215E104MARAP1 vs SL205E104MAB |
NCM21Z5U104M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR215E104MARAP1 vs NCM21Z5U104M50TRF |
SL225E104MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215E104MARAP1 vs SL225E104MAB |