-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Offline Controller, PFC and Half Bridge Resonant Mode, for LED Lighting, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7872
|
Newark | Ctlr, Pfc/H-Bridge, Res, 600V, 16Soic |Onsemi NCL30051DR2G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.4600 | Buy Now |
|
Rochester Electronics | LED Driver, 1-Segment, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 46374 |
|
$0.8981 / $1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2034 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER OFFLINE 16SOIC | 7000 |
|
RFQ | |
DISTI #
4196898
|
Farnell | CTLR, PFC/H-BRIDGE, RES, 600V, 16SOIC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 46374 |
|
$0.9549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCL30051DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30051DR2G
onsemi
Offline Controller, PFC and Half Bridge Resonant Mode, for LED Lighting, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 0.075 MHz |
This table gives cross-reference parts and alternative options found for NCL30051DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30051DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16816ATJ+ | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | NCL30051DR2G vs MAX16816ATJ+ |
MAX16816ATJ+T | LED Driver, BICMOS, PQCC32, | Maxim Integrated Products | NCL30051DR2G vs MAX16816ATJ+T |