Part Details for NCL30000LED2GEVB by onsemi
Overview of NCL30000LED2GEVB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCL30000LED2GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCL30000LED2GEVBOS-ND
|
DigiKey | BOARD EVAL 15W 350MA TRIAC DIM Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
1 In Stock |
|
$118.6700 | Buy Now |
DISTI #
NCL30000LED2GEVB
|
Avnet Americas | 15W 350 MA 220/240 TRIAC (Alt: NCL30000LED2GEVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$182.3088 / $191.9040 | Buy Now |
Part Details for NCL30000LED2GEVB
NCL30000LED2GEVB CAD Models
NCL30000LED2GEVB Part Data Attributes
|
NCL30000LED2GEVB
onsemi
Buy Now
|
Compare Parts:
NCL30000LED2GEVB
onsemi
|
Samacsys Manufacturer | onsemi |