Part Details for NCD57255DR2G by onsemi
Overview of NCD57255DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD57255DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4182
|
Newark | Isolated Dual Output Igbt Driver In Soic16Nb/ Reel |Onsemi NCD57255DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 / $3.5600 | Buy Now |
DISTI #
488-NCD57255DR2GCT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2463 In Stock |
|
$2.9283 / $6.0600 | Buy Now |
DISTI #
NCD57255DR2G
|
Avnet Americas | IGBT Gate Driver 3.5A 2-OUT High and Low Side Non-Inverting 16-Pin SOIC T/R - Tape and Reel (Alt: NCD57255DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.8087 / $3.3523 | Buy Now |
DISTI #
863-NCD57255DR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Narrow | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
|
Rochester Electronics | NCD57252 - Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Narrow RoHS: Compliant Status: Active Min Qty: 1 | 21898 |
|
$2.8100 / $3.3000 | Buy Now |
DISTI #
NCD57255DR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8300 | Buy Now |
DISTI #
NCD57255DR2G
|
Avnet Silica | IGBT Gate Driver 3.5A 2-OUT High and Low Side Non-Inverting 16-Pin SOIC T/R (Alt: NCD57255DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCD57255DR2G
|
EBV Elektronik | IGBT Gate Driver 3.5A 2-OUT High and Low Side Non-Inverting 16-Pin SOIC T/R (Alt: NCD57255DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCD57255DR2G
NCD57255DR2G CAD Models
NCD57255DR2G Part Data Attributes
|
NCD57255DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD57255DR2G
onsemi
Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Narrow, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |