-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5816
|
Newark | Gate Driver Ic, 3.3-20V/Half Bridge/Soic Rohs Compliant: Yes |Onsemi NCD57252DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1912 |
|
$1.9900 / $3.2900 | Buy Now |
DISTI #
488-NCD57252DWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8224 In Stock |
|
$1.4786 / $3.1600 | Buy Now |
DISTI #
NCD57252DWR2G
|
Avnet Americas | Gate Driver, 2 Channels, Isolated, Half Bridge, IGBT, MOSFET, 16 Pins, WSOIC - Tape and Reel (Alt: NCD57252DWR2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 761 Factory Stock |
|
$1.4639 / $1.7473 | Buy Now |
DISTI #
863-NCD57252DWR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide RoHS: Compliant | 14823 |
|
$1.4700 / $3.1600 | Buy Now |
|
Future Electronics | NCD57252 Series Half Bridge Isolated Dual-Channel IGBT/MOSFET Gate Driver-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
|
Rochester Electronics | NCD57252 - Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide RoHS: Compliant Status: Active Min Qty: 1 | 761 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 662 |
|
$3.3135 / $3.6813 | Buy Now |
DISTI #
NCD57252DWR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |
DISTI #
NCD57252DWR2G
|
Avnet Silica | Gate Driver, 2 Channels, Isolated, Half Bridge, IGBT, MOSFET, 16 Pins, WSOIC (Alt: NCD57252DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCD57252DWR2G
|
EBV Elektronik | Gate Driver, 2 Channels, Isolated, Half Bridge, IGBT, MOSFET, 16 Pins, WSOIC (Alt: NCD57252DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD57252DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD57252DWR2G
onsemi
Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |