-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCD5703CDR2G by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4838
|
Newark | Metal Spin Of Ncd5703C. High Current Igbt Gate Driver/ Reel |Onsemi NCD5703CDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.1500 | Buy Now |
DISTI #
84AC7194
|
Newark | Igbt Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:6.8A, Supply Voltage Min:-, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:59Ns, Output Delay:54Ns, Operating Rohs Compliant: Yes |Onsemi NCD5703CDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $2.6400 | Buy Now |
DISTI #
NCD5703CDR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$1.0731 / $3.4800 | Buy Now |
DISTI #
NCD5703CDR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCD5703CDR2G) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
35000 Partner Stock |
|
$0.8823 / $0.9615 | Buy Now |
DISTI #
NCD5703CDR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCD5703CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$1.0100 / $1.1006 | Buy Now |
DISTI #
863-NCD5703CDR2G
|
Mouser Electronics | Gate Drivers IGBT Gate Drivers High-Cur Stand-Alone RoHS: Compliant | 2479 |
|
$1.0700 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting |
2490 In Stock |
|
$1.0700 / $2.3400 | Buy Now |
|
Rochester Electronics | IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting RoHS: Compliant Status: Active Min Qty: 1 | 14487 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
NCD5703CDR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD5703CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD5703CDR2G
onsemi
IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 13.2 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 4 mm |