Part Details for NCB0603R751TR020F by NIC Components Corp
Overview of NCB0603R751TR020F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0603R751TR020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0603R751TR020F
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 750 Ohm, 200 mA, 700 Milliohm, ± 25% - Tape and Reel (Alt: NCB0603R751TR020F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
Part Details for NCB0603R751TR020F
NCB0603R751TR020F CAD Models
NCB0603R751TR020F Part Data Attributes
|
NCB0603R751TR020F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603R751TR020F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB0603R751TR020F
This table gives cross-reference parts and alternative options found for NCB0603R751TR020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603R751TR020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0805-252E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | NCB0603R751TR020F vs FBM0805-252E |
CB03YTYN102 | Ferrite Bead | Viking Tech Corp | NCB0603R751TR020F vs CB03YTYN102 |
FBM0805-222E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | NCB0603R751TR020F vs FBM0805-222E |
FBM0603-751E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | NCB0603R751TR020F vs FBM0603-751E |
ACB1608H-060-T | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | NCB0603R751TR020F vs ACB1608H-060-T |
CB03YTYN801 | Ferrite Bead | Viking Tech Corp | NCB0603R751TR020F vs CB03YTYN801 |
BMB2B1200AN2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP | TE Connectivity | NCB0603R751TR020F vs BMB2B1200AN2 |
MFBW1V1005-601-R | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Eaton Corporation | NCB0603R751TR020F vs MFBW1V1005-601-R |
CB03YTYN751 | Ferrite Bead | Viking Tech Corp | NCB0603R751TR020F vs CB03YTYN751 |
BBBK00201209202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB0603R751TR020F vs BBBK00201209202Y00 |