NCB0603R751TR020F vs CB03YTYN801 feature comparison

NCB0603R751TR020F NIC Components Corp

Buy Now Datasheet

CB03YTYN801 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VIKING TECH CORP
Package Description 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.95 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 750 OHM Ω 800 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Number of Terminals 2

Compare NCB0603R751TR020F with alternatives

Compare CB03YTYN801 with alternatives