Part Details for NCA1R600-1000 by SMC Corporation of America
Overview of NCA1R600-1000 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for NCA1R600-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74406635
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1R600-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$754.2000 | RFQ |