Part Details for NCA1R400-1200R by SMC Corporation of America
Overview of NCA1R400-1200R by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-108121200RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
CC1200RHBR | Texas Instruments | CC1200 Low Power, High Performance RF Transceiver 32-VQFN -40 to 85 | |
CC1200RHBT | Texas Instruments | CC1200 Low Power, High Performance RF Transceiver 32-VQFN -40 to 85 |
Price & Stock for NCA1R400-1200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74406554
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1R400-1200R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$254.7500 | RFQ |