There are no models available for this part yet.
Overview of NCA1J150-0400-IM by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for NCA1J150-0400-IM by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74404668
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1J150-0400-IM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$137.1000 | RFQ |