There are no models available for this part yet.
Overview of NCA1B800-0689-XB5 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130689-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Receptacle, No Guide Pin. | |
10120689-110ALF | Amphenol Communications Solutions | Quickie® Shrouded Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for NCA1B800-0689-XB5 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74400392
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B800-0689-XB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,135.1000 | RFQ |