Part Details for NCA1B500-2400-XB5C35 by SMC Corporation of America
Overview of NCA1B500-2400-XB5C35 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
R1EX24004ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Price & Stock for NCA1B500-2400-XB5C35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74400180
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B500-2400-XB5C35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,009.5000 | RFQ |