There are no models available for this part yet.
Overview of NCA1B400-2800-XB6 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Price & Stock for NCA1B400-2800-XB6 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74399942
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B400-2800-XB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$552.0000 | RFQ |