NCA1B400-0400N+0600R-XC10
SMC Corporation of America

Overview of NCA1B400-0400N+0600R-XC10 by SMC Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54122-101060600RLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch
54122-101080600RLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch
54122-101200600RLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch

Price & Stock for NCA1B400-0400N+0600R-XC10 by SMC Corporation of America

Part # Manufacturer Description Stock Price Buy
RS CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B400-0400N+0600R-XC10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $606.4200
$606.4200 RFQ

CAD Models for NCA1B400-0400N+0600R-XC10 by SMC Corporation of America
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCA1B400-0400N+0600R-XC10 by SMC Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCA1B400-0400N+0600R-XC10 by SMC Corporation of America

Select Manufacturer
Which Manufacturer of NCA1B400-0400N+0600R-XC10 would you like to use for your alert(s)?
  • Please alert me when NCA1B400-0400N+0600R-XC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCA1B400-0400N+0600R-XC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCA1B400-0400N+0600R-XC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCA1B400-0400N+0600R-XC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCA1B400-0400N+0600R-XC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCA1B400-0400N+0600R-XC10 by SMC Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: