Part Details for NCA1B325-4500-XB5-X142US by SMC Corporation of America
Overview of NCA1B325-4500-XB5-X142US by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for NCA1B325-4500-XB5-X142US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74399285
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B325-4500-XB5-X142US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$483.8500 | RFQ |