Part Details for NCA1B150-0606 by SMC Corporation of America
Overview of NCA1B150-0606 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for NCA1B150-0606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74396691
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B150-0606 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6000 | RFQ |