Part Details for NC7WP32L8X by Fairchild Semiconductor Corporation
Overview of NC7WP32L8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7WP32L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7WP32L8X-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8MICROPAK Min Qty: 2109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
375000 In Stock |
|
$0.1400 | Buy Now |
|
Quest Components | 148 |
|
$0.2565 / $0.5130 | Buy Now | |
|
Rochester Electronics | OR Gate, P Series, 2-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 506117 |
|
$0.1221 / $0.1436 | Buy Now |
Part Details for NC7WP32L8X
NC7WP32L8X CAD Models
NC7WP32L8X Part Data Attributes
|
NC7WP32L8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WP32L8X
Fairchild Semiconductor Corporation
OR Gate, P Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | P | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7WP32L8X
This table gives cross-reference parts and alternative options found for NC7WP32L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WP32L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G14DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WP32L8X vs 74HC3G14DC |
74LVC3G07GT,115 | 74LVC3G07 - Triple buffer with open-drain output SON 8-Pin | NXP Semiconductors | NC7WP32L8X vs 74LVC3G07GT,115 |
74LVC3GU04DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WP32L8X vs 74LVC3GU04DC |
74LVC2G02GD,125 | 74LVC2G02 - Dual 2-input NOR gate SON 8-Pin | NXP Semiconductors | NC7WP32L8X vs 74LVC2G02GD,125 |
74AHC2G08DP | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | NC7WP32L8X vs 74AHC2G08DP |
74LVC3GU04GD | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 X 2 MM, 0.5 MM HEIGHT, SOT996-2, SON-8U | NXP Semiconductors | NC7WP32L8X vs 74LVC3GU04GD |
74AUP2G32DC | IC AUP/ULP/V SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WP32L8X vs 74AUP2G32DC |
NC7WZ38L8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | NC7WP32L8X vs NC7WZ38L8X |
74LVC3G17GT | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 1 X 1.95 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | NC7WP32L8X vs 74LVC3G17GT |
74AUP2G02DC,125 | 74AUP2G02 - Low-power dual 2-input NOR gate SSOP 8-Pin | NXP Semiconductors | NC7WP32L8X vs 74AUP2G02DC,125 |