Part Details for NC7SZ14FHX by onsemi
Results Overview of NC7SZ14FHX by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7SZ14FHX Information
NC7SZ14FHX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7SZ14FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0965
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1010 | Buy Now |
DISTI #
2156-NC7SZ14FHX-488-ND
|
DigiKey | IC INVERT 1CH 1-INP 6MICROPAK2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21242 In Stock |
|
$0.0900 | Buy Now |
DISTI #
NC7SZ14FHXCT-ND
|
DigiKey | IC INVERT 1CH 1-INP 6MICROPAK2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.5500 | Buy Now |
DISTI #
NC7SZ14FHX
|
Avnet Americas | Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, UDFN, NC7SZ14 - Tape and Reel (Alt: NC7SZ14FHX) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0488 / $0.0548 | Buy Now |
DISTI #
512-NC7SZ14FHX
|
Mouser Electronics | Inverters UHS Invert w Schmitt RoHS: Compliant | 14418 |
|
$0.0750 / $0.5700 | Buy Now |
|
Future Electronics | Inverters UHS Invert w Schmitt RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel |
0 Reel |
|
$0.0487 / $0.0522 | Buy Now |
|
Onlinecomponents.com | Inverter Schmitt Trigger 1-Element CMOS 6-Pin MicroPak2 T/R - Tape and Reel RoHS: Compliant | 0 |
|
$0.0708 / $0.0811 | Buy Now |
DISTI #
86002444
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R RoHS: Compliant Min Qty: 4238 Package Multiple: 1 Date Code: 1801 | Americas - 21242 |
|
$0.0885 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 21242 |
|
$0.0708 / $0.0833 | Buy Now |
DISTI #
NC7SZ14FHX
|
Avnet Asia | Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, UDFN, NC7SZ14 (Alt: NC7SZ14FHX) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days |
10000 |
|
$0.1649 / $0.1990 | Buy Now |
Part Details for NC7SZ14FHX
NC7SZ14FHX CAD Models
NC7SZ14FHX Part Data Attributes
|
NC7SZ14FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ14FHX
onsemi
TinyLogic UHS Inverter with Schmitt Trigger Input, UDFN-6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SZ14FHX
This table gives cross-reference parts and alternative options found for NC7SZ14FHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ14FHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G14GF,132 | NXP Semiconductors | Check for Price | 74LVC1G14 - Single Schmitt-trigger inverter SON 6-Pin | NC7SZ14FHX vs 74LVC1G14GF,132 |
NC7SZ14FHX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | NC7SZ14FHX vs NC7SZ14FHX |
74LVC1G14GF | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate | NC7SZ14FHX vs 74LVC1G14GF |
NC7SZ86FHX | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | NC7SZ14FHX vs NC7SZ86FHX |
NC7SP08FHX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, MO-252, MICROPAK2-6 | NC7SZ14FHX vs NC7SP08FHX |
NC7WZ04FHX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | NC7SZ14FHX vs NC7WZ04FHX |
NC7WZ14FHX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | NC7SZ14FHX vs NC7WZ14FHX |