-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3166
|
Newark | Buffer, Single, Tri-State, Mlp-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Logic Case Style:Mlp, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7S, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7SZ125L6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3420 |
|
$0.1060 / $0.3740 | Buy Now |
DISTI #
27AC9972
|
Newark | Single Buffer W/3-State Rohs Compliant: Yes |Onsemi NC7SZ125L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0680 | Buy Now |
DISTI #
83C0005
|
Newark | Ic, logic Gate, buffer, cmos, llcc,6Pin, ceramic Rohs Compliant: Yes |Onsemi NC7SZ125L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1220 | Buy Now |
DISTI #
NC7SZ125L6XCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6MICROPAK Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9843 In Stock |
|
$0.0769 / $0.3600 | Buy Now |
DISTI #
NC7SZ125L6X
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ125L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0604 / $0.0677 | Buy Now |
DISTI #
NC7SZ125L6X
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ125L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0892 / $0.1138 | Buy Now |
DISTI #
31Y3166
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R - Product that comes on tape, but is not reeled (Alt: 31Y3166) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1870 / $0.3740 | Buy Now |
DISTI #
512-NC7SZ125L6X
|
Mouser Electronics | Buffers & Line Drivers Buffer with 3-STATE Output RoHS: Compliant | 5000 |
|
$0.0740 / $0.3500 | Buy Now |
|
Future Electronics | NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output-MICROPAK-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0593 / $0.0659 | Buy Now |
|
Future Electronics | IC BUF NON-INVERT 5.5V 6MICROPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0677 / $0.0752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ125L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ125L6X
onsemi
TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 13.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7SZ125L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ125L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G125DCK | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | NC7SZ125L6X vs SN74LVC1G125DCK |
935268721118 | Bus Driver | Nexperia | NC7SZ125L6X vs 935268721118 |
935268720115 | Bus Driver | Nexperia | NC7SZ125L6X vs 935268720115 |
935268721115 | Bus Driver | Nexperia | NC7SZ125L6X vs 935268721115 |
SN74LVC1G125DCK3 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SZ125L6X vs SN74LVC1G125DCK3 |