Part Details for 935268721115 by Nexperia
Overview of 935268721115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 935268721115
935268721115 CAD Models
935268721115 Part Data Attributes
|
935268721115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268721115
Nexperia
Bus Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268721115
This table gives cross-reference parts and alternative options found for 935268721115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268721115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G125DCK | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 935268721115 vs SN74LVC1G125DCK |
SN74LVC1G125DCK3 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 935268721115 vs SN74LVC1G125DCK3 |
935268721118 | Bus Driver | Nexperia | 935268721115 vs 935268721118 |
NC7SZ125L6X | TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL | onsemi | 935268721115 vs NC7SZ125L6X |
935268720115 | Bus Driver | Nexperia | 935268721115 vs 935268720115 |