There are no models available for this part yet.
Overview of NC7SP126L6X by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC7SP126L6X by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84H6469
|
Newark | Ic, logic Gate, buffer, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SP126L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NC7SP126L6X
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7SP126L6X) RoHS: Compliant Min Qty: 3532 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3980 Partner Stock |
|
$0.0878 / $0.1048 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Flip Electronics | Stock | 387000 |
|
RFQ |
CAD Models for NC7SP126L6X by onsemi
Part Data Attributes for NC7SP126L6X by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
MICROPAK-6
|
Manufacturer Package Code
|
127EB
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Control Type
|
ENABLE HIGH
|
Family
|
P
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.0005 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
51.1 ns
|
Propagation Delay (tpd)
|
51.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.9 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for NC7SP126L6X
This table gives cross-reference parts and alternative options found for NC7SP126L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP126L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP125L6X | TinyLogic ULP Buffer with 3-STATE Output, 5000-REEL | onsemi | NC7SP126L6X vs NC7SP125L6X |
NC7SP125L6X | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 MM, MICROPAK-6 | Rochester Electronics LLC | NC7SP126L6X vs NC7SP125L6X |
NC7SP126L6X | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP126L6X vs NC7SP126L6X |
Related Parts for NC7SP126L6X
-
NC7SP125P5XBus Driver/Transceivers
-
NC7SZ14L6XGates
-
MKL17Z256VFM4RMicrocontrollers
-
NCP1200D100R2GSwitching Regulator or Controllers
-
FDB33N25TMPower Field-Effect Transistors
-
LTC2863MPS8-2#PBFLine Driver or Receivers
-
EEEFTV151XAPFixed Capacitors
-
MUR460Rectifier Diodes
-
NCP161BMX250TBGLinear Regulator ICs