Part Details for NC7SP125L6X by onsemi
Overview of NC7SP125L6X by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP125L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4781
|
Newark | Ic, logic Gate, buffer, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SP125L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SP125L6XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 6MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NC7SP125L6X
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7SP125L6X) RoHS: Compliant Min Qty: 7576 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 315000 Partner Stock |
|
$0.0818 / $0.0977 | Buy Now |
|
Flip Electronics | Stock, ship today | 315000 |
|
$0.0660 | RFQ |
Part Details for NC7SP125L6X
NC7SP125L6X CAD Models
NC7SP125L6X Part Data Attributes:
|
NC7SP125L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP125L6X
onsemi
TinyLogic ULP Buffer with 3-STATE Output, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 51.1 ns | |
Propagation Delay (tpd) | 51.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP125L6X
This table gives cross-reference parts and alternative options found for NC7SP125L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP125L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP125L6X | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP125L6X vs NC7SP125L6X |
NC7SP125L6X | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 MM, MICROPAK-6 | Rochester Electronics LLC | NC7SP125L6X vs NC7SP125L6X |
NC7SP126L6X | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP125L6X vs NC7SP126L6X |