Part Details for NC7S00L6X by Fairchild Semiconductor Corporation
Overview of NC7S00L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7S00L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7S00L6X-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6MICROPAK Min Qty: 2929 Container: Bulk MARKETPLACE PRODUCT |
243445 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 4499 |
|
RFQ | ||
|
Quest Components | 3599 |
|
$0.1664 / $0.8320 | Buy Now | |
|
Rochester Electronics | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 446157 |
|
$0.0879 / $0.1034 | Buy Now |
Part Details for NC7S00L6X
NC7S00L6X CAD Models
NC7S00L6X Part Data Attributes:
|
NC7S00L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S00L6X
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7S00L6X
This table gives cross-reference parts and alternative options found for NC7S00L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S00L6X | TinyLogic HS 2-Input NAND Gate, 5000-REEL | onsemi | NC7S00L6X vs NC7S00L6X |