Part Details for NC2EBD-L2-DC24V by Panasonic Electronic Components
Overview of NC2EBD-L2-DC24V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC2EBD-L2-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 720Ohm 5ADC/3AAC DPDT (( 25.4mm 11.2mm 27.8mm)) Socket Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for NC2EBD-L2-DC24V
NC2EBD-L2-DC24V CAD Models
NC2EBD-L2-DC24V Part Data Attributes
|
NC2EBD-L2-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2EBD-L2-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 5A (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 19.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |