Part Details for NBC12429FA by onsemi
Overview of NBC12429FA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NBC12429FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBC12429FA
|
Avnet Americas | - Trays (Alt: NBC12429FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | NBC12429 - Clock Generator, 400MHz, CMOS, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.5300 / $4.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for NBC12429FA
NBC12429FA CAD Models
NBC12429FA Part Data Attributes
|
NBC12429FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBC12429FA
onsemi
400MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPRATES AT 5V SUPPLY | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBC12429FA
This table gives cross-reference parts and alternative options found for NBC12429FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBC12429FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBC12429FAG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | NBC12429FA vs NBC12429FAG |
NBC12429FAR2 | 400MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 | onsemi | NBC12429FA vs NBC12429FAR2 |