Part Details for NBB-502 by RF Micro Devices Inc
Overview of NBB-502 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBB-502
NBB-502 CAD Models
NBB-502 Part Data Attributes
|
NBB-502
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NBB-502
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LGA9,3X3,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LGA9,3X3,40 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.55 |
Alternate Parts for NBB-502
This table gives cross-reference parts and alternative options found for NBB-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-402 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | RF Micro Devices Inc | NBB-502 vs NBB-402 |
NBB-302-SR | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 3 X 3 MM, GREEN, CERAMIC, MPGA, 9 PIN | RF Micro Devices Inc | NBB-502 vs NBB-302-SR |
SGA-3586Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT PACKAGE-4 | RF Micro Devices Inc | NBB-502 vs SGA-3586Z |
SGA-3386Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | NBB-502 vs SGA-3386Z |
MAR-7SM+ | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4 | Mini-Circuits | NBB-502 vs MAR-7SM+ |
NBB-502-T1 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | RF Micro Devices Inc | NBB-502 vs NBB-502-T1 |
RF2044 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-502 vs RF2044 |
SGA3486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | NBB-502 vs SGA3486ZSR |
RF2044A | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-502 vs RF2044A |
SGA-2286Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | NBB-502 vs SGA-2286Z |