There are no models available for this part yet.
Overview of NBB-402 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NBB-402 by RF Micro Devices Inc
Part Data Attributes for NBB-402 by RF Micro Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
LGA9,3X3,40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.G
|
HTS Code
|
8517.70.00.00
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
15 dB
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Frequency-Max
|
8000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LGA9,3X3,40
|
Power Supplies
|
3.9 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
VSWR-Max
|
1.8
|
Alternate Parts for NBB-402
This table gives cross-reference parts and alternative options found for NBB-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-302-SR | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 3 X 3 MM, GREEN, CERAMIC, MPGA, 9 PIN | RF Micro Devices Inc | NBB-402 vs NBB-302-SR |
MAR-7SM+ | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4 | Mini-Circuits | NBB-402 vs MAR-7SM+ |
SGA3486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | NBB-402 vs SGA3486ZSR |
RF2044A | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-402 vs RF2044A |
RF2044 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-402 vs RF2044 |
SGA-3486Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | NBB-402 vs SGA-3486Z |
SGA3286Z | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | RF Micro Devices Inc | NBB-402 vs SGA3286Z |
NBB-502-T1 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | RF Micro Devices Inc | NBB-402 vs NBB-502-T1 |
NBB-310-T1 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN | RF Micro Devices Inc | NBB-402 vs NBB-310-T1 |
Related Parts for NBB-402
-
NBB-402-T1RF/Microwave Amplifiers
-
AT89S2051-24SUMicrocontrollers
-
LTC3106EFE#PBFSwitching Regulator or Controllers
-
AD2S1210ASTZOther Analog ICs
-
NCP3335AMN180R2GLinear Regulator ICs
-
06035J6R8BBSTRFixed Capacitors
-
BSC050NE2LSPower Field-Effect Transistors
-
APA600-CQ208MField Programmable Gate Arrays
-
AD7276BRMZAnalog to Digital Converters