Part Details for NB7L216MNG by onsemi
Overview of NB7L216MNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L216MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7856
|
Newark | Nb7L216Mng, Motor Drivers/Controllers |Onsemi NB7L216MNG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7300 / $68.8100 | Buy Now |
DISTI #
V99:2348_07301774
|
Arrow Electronics | Translator 1-CH Unidirectional 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1448 | Americas - 1 |
|
$8.4920 | Buy Now |
|
Quest Components | 2.5V/3.3V, 12 GB/SEC MULTI LEVEL CLOCK/DATA INPUT TO RSECL, HIGH GAIN RECEIVER/BUFFER/TRANSLATOR, QFN-16 | 104 |
|
$40.4800 / $50.6000 | Buy Now |
|
Rochester Electronics | 12 GB/SEC MULTI LEVEL CLOCK/DATA INPUT TO RSECL, HIGH GAIN RECEIVER/BUFFER/TRANSLATOR ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2926 |
|
$42.9500 / $50.5300 | Buy Now |
Part Details for NB7L216MNG
NB7L216MNG CAD Models
NB7L216MNG Part Data Attributes:
|
NB7L216MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L216MNG
onsemi
Multi Level Clock/Data Input to RSECL High Gain Receiver/Buffer/ Translator with Internal Termination, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB7L216MNG
This table gives cross-reference parts and alternative options found for NB7L216MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L216MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L216MNR2 | IC SPECIALTY INTERFACE CIRCUIT, QCC16, QFN-16, Interface IC:Other | onsemi | NB7L216MNG vs NB7L216MNR2 |
NB7L216MNR2G | Multi Level Clock/Data Input to RSECL High Gain Receiver/Buffer/ Translator with Internal Termination, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB7L216MNG vs NB7L216MNR2G |