Part Details for NB7L216MN by onsemi
Overview of NB7L216MN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NB7L216MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7855
|
Newark | Nb7L216Mn, Motor Drivers/Controllers |Onsemi NB7L216MN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5800 / $45.5700 | Buy Now |
|
Rochester Electronics | 12 GB/SEC MULTI LEVEL CLOCK/DATA INPUT TO RSECL, HIGH GAIN RECEIVER/BUFFER/TRANSLATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 615 |
|
$40.9100 / $48.1300 | Buy Now |
Part Details for NB7L216MN
NB7L216MN CAD Models
NB7L216MN Part Data Attributes:
|
NB7L216MN
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L216MN
onsemi
SPECIALTY INTERFACE CIRCUIT, QCC16, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NB7L216MN
This table gives cross-reference parts and alternative options found for NB7L216MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L216MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L216MNR2 | IC SPECIALTY INTERFACE CIRCUIT, QCC16, QFN-16, Interface IC:Other | onsemi | NB7L216MN vs NB7L216MNR2 |
NB7L216MNR2G | Multi Level Clock/Data Input to RSECL High Gain Receiver/Buffer/ Translator with Internal Termination, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB7L216MN vs NB7L216MNR2G |